This 12V SPST off-mom switch from ITT has a current rating of 50mA and is designed for through hole mount applications. The switch operates within a temperature range of -40°C to 60°C and features a mechanical life of 25000 cycles. The actuator is made from nylon and has a standard type design with a tin contact plating. The switch is lead free and available in bulk packaging with 1000 units per package.
ITT PTS453TL38LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Plating | Tin |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PTS453 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS453TL38LFS to view detailed technical specifications.
No datasheet is available for this part.