
The PTS635SL43SMTR-LFS is a surface mount SPST switch from ITT, rated for 50mA current and 12V DC voltage. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 20000 cycles and an operating force of 1.27N. It is available in a tape and reel packaging with 1700 units per package.
ITT PTS635SL43SMTR-LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Brass, Silver, Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.7mm |
| Illumination Type | Non-Illuminated |
| Length | 3.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.27N |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Series | PTS635 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS635SL43SMTR-LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
