ITT PTS635VH31LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PTS635 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS635VH31LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.