The PTS645SK43SMTR92LFS is a surface mount SPST switch from ITT with a nylon actuator and a maximum operating temperature of 60°C. It has a current rating of 50mA and a DC rated voltage of 12V. The switch is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. It has a mechanical life of 100000 cycles and an operating force of 260gf.
ITT PTS645SK43SMTR92LFS technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTS645 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PTS645SK43SMTR92LFS to view detailed technical specifications.
No datasheet is available for this part.