ITT PV70L14-5P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PV70L14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.