ITT PV70L22-21SY technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 37.23 |
| Product Depth (mm) | 40.08 |
| Product Height (mm) | 40.08 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PV70L22-21SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.