ITT PV71L14-5P technical specifications.
| Contact Finish - Mating | GOLD |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PV71L14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.