This 26-position female flange mount connector features gold contact plating and operates over a temperature range of -55°C to 200°C. It is designed for panel mounting with crimp termination. The connector is part of the MIL-DTL-26482 Series II, PV series. It is not radiation hardened.
ITT PV72L16-26S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PV72L16-26S to view detailed technical specifications.
No datasheet is available for this part.