This circular connector features 32 SKT contacts, crimp termination, and a straight body orientation. It is designed for cable mounting and has a temperature range of -55°C to 175°C. The connector has a single port and is suitable for general use.
ITT PV75W18-32SL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT PV75W18-32SL to view detailed technical specifications.
No datasheet is available for this part.