ITT PV76L16-26SL technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series II, PV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PV76L16-26SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.