ITT PV76L18-32S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 36.07mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series II, PV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT PV76L18-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.