ITT PV76L20-41SW technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PV76L20-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.