ITT PVA2EEH1SNA technical specifications.
| Actuator Length | 6.55mm |
| Current Rating | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.7N |
| Orientation | Straight |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Series | PVA |
| Terminal Pitch | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT PVA2EEH1SNA to view detailed technical specifications.
No datasheet is available for this part.