ITT PVB6THTEE300NSLFS technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 30000Cycles |
| Height | 12.5mm |
| Length | 9.4mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Cut Tape |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | PVB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 14V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT PVB6THTEE300NSLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.