This illuminated surface mount switch features a current rating of 5A and is rated for 12V DC. It is packaged in cut tape and has a gull wing termination. The switch is IP65 rated, water resistant, and dust tight, making it suitable for harsh environments. It is also RoHS compliant.
ITT PWR70Q2SR technical specifications.
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PWR |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT PWR70Q2SR to view detailed technical specifications.
No datasheet is available for this part.