
260-position, 4-row plug connector featuring gold-plated contacts for enhanced conductivity and durability. Designed for reliable operation across a wide temperature range, from -55°C to 85°C. Termination is achieved via solder for secure and stable connections. Supplied in bulk packaging for efficient integration into manufacturing processes.
ITT QLC260P technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 260 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | QLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT QLC260P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
