
260-position female receptacle connector with gold-plated contacts for PCB mounting. Features through-hole termination and a solder connection type. Operates within a temperature range of -50°C to 85°C. This four-row connector is supplied in bulk packaging.
ITT QLC260R technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | QLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT QLC260R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
