ITT QSA2S3.5NH3G7 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Height | 23.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Package Quantity | 80 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QSA |
| Termination | Gull Wing |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT QSA2S3.5NH3G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
