ITT RMTV1-7SH020 technical specifications.
| Cable Type | Uninsulated Wire |
| Wire Size | 26AWG |
| Connector Type A | 7POS Micro Strip |
| Gender | SKT |
| Min Operating Temperature | -56°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
Download the complete datasheet for ITT RMTV1-7SH020 to view detailed technical specifications.
No datasheet is available for this part.