ITT RS1KRSABKSC technical specifications.
| Actuator Type | Rocker |
| Package/Case | Module |
| Color | Black |
| Electrical Life | 1000000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| Series | RS |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT RS1KRSABKSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
