The ITT SD03H0SKR is a single-pole single-throw switch rated for a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 25V and is designed for surface mount applications. The switch is available in tape and reel packaging and features a gull wing termination style.
ITT SD03H0SKR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SD03H0SKR to view detailed technical specifications.
No datasheet is available for this part.