ITT SER-BK-AU-OA technical specifications.
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.5N |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | DIGITAST |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT SER-BK-AU-OA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
