ITT SERLRDRDAUOA technical specifications.
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT SERLRDRDAUOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.