ITT SERU2LYEGNAUOABRN technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SERU2LYEGNAUOABRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.