ITT SETBKAUOA technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Electrical Life | 5000000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DIGITAST |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SETBKAUOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
