ITT SK12E01G6 technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SK, COMAX |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SK12E01G6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.