ITT SKT43/4FS technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SKT43/4FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
