ITT SMB-JACK-R/A-PCB technical specifications.
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT SMB-JACK-R/A-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.