ITT SNLF-S-C35-25S-BL technical specifications.
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 250A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 106mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Crimp |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for ITT SNLF-S-C35-25S-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.