
General purpose circular connector, receptacle gender, straight orientation, with one position and one contact. Features silver contact plating, 250A current rating, and 415V voltage rating. Constructed from thermoplastic material with a green color, it offers a -30°C to 125°C operating temperature range and 500 mating cycles. This free-hanging, cable mount connector has a 106mm length, 33mm outside diameter, and accommodates an 18mm wire/cable diameter. It is IP67 rated, waterproof, dust tight, RoHS compliant, and UL94 V-0 flammability rated.
ITT SNLF-S-C50-25L-GN technical specifications.
Download the complete datasheet for ITT SNLF-S-C50-25L-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.