ITT SNLF-S-C70-25L-GY technical specifications.
| Color | Grey |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SNAPLOCK |
| Shell Material | Thermoplastic |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SNLF-S-C70-25L-GY to view detailed technical specifications.
No datasheet is available for this part.