ITT SNLF-S-S25-25S-GN technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Shell Material | Thermoplastic |
| Termination | Screw |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for ITT SNLF-S-S25-25S-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.