This 250A silver plated connector features a free hanging mount and is rated for operation between -30°C and 125°C. It is IP67, waterproof, and dust tight, and is compliant with RoHS regulations. The connector is packaged in bulk and has a single position with a screw termination.
ITT SNLM-P-S35-25S-BK technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ITT SNLM-P-S35-25S-BK to view detailed technical specifications.
No datasheet is available for this part.