ITT SNPFL-S-C35-25S-BK technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Free Hanging, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SNAPLOCK |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SNPFL-S-C35-25S-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.