ITT SS24E06TG3 technical specifications.
| Actuator Length | 3mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Packaging | Bulk |
| Series | SS, COMAX |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SS24E06TG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.