ITT T101KH9AK technical specifications.
| Contact Plating | Tin |
| Current Rating | 2A |
| Illumination Type | Illuminated |
| Series | T |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101KH9AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.