ITT T2P16FC4ST technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Length | 18.42mm |
| Material | Copper Alloy |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | CIRCULAR |
| RoHS Compliant | Yes |
| Series | Trident T2P |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T2P16FC4ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.