This signal contact features a brass material with gold plating, designed for a maximum current rating of 13A. It has a length of 27.69mm and a straight orientation. The contact is terminated with a crimp connection and is packaged on a tape and reel. It is RoHS compliant and unshielded.
ITT T2P24MC1SZ technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Length | 27.69mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT T2P24MC1SZ to view detailed technical specifications.
No datasheet is available for this part.