ITT T3P20MC1LX technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T3P20MC1LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.