ITT T3P26FC1LY technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T3P26FC1LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.