This circular connector adapter features a green housing and a female gender. It is designed for panel mount applications with flanges and is rated for operation between -55°C and 125°C. The adapter has three contacts and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
ITT TBF10SL-3PS technical specifications.
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT TBF10SL-3PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.