ITT TBF10SL-3PSB technical specifications.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TBF10SL-3PSB to view detailed technical specifications.
No datasheet is available for this part.