ITT TBF14S-6PS technical specifications.
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT TBF14S-6PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.