ITT TBF207PS technical specifications.
| Current Rating | 22A |
| Gender | Female |
| Housing Color | Green |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT TBF207PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.