ITT TBF24-11PS technical specifications.
| Total Number of Contacts | 9 |
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | TBF |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ITT TBF24-11PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.