ITT TBKAD3100M48081 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 177.16 |
| Product Depth (mm) | 83.18 |
| Type | Rack and Panel ARINC 600 |
| Contact Gender | RCP |
| Termination Method | Crimp |
| Max Current Rating | 15A |
| Max Voltage Rating | 200VDC|120VAC |
| Cage Code | 1KK13 |
| HTS Code | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT TBKAD3100M48081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.