ITT TD1C37LSP-C technical specifications.
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT TD1C37LSP-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.