ITT TM50PR2071 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Positions | 50 |
| Packaging | Bulk |
| Series | Trident Multiway ™ |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TM50PR2071 to view detailed technical specifications.
No datasheet is available for this part.