ITT TMCGD6ST104OC technical specifications.
| Current Rating | 10A |
| Operating Force | 0.7N |
| Series | TM |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCGD6ST104OC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.