ITT TMDMC4-9SH001l technical specifications.
| Cable Type | Hook-up Wire |
| Connector Type A | 9POS Filtered D-Sub |
| Gender | SKT |
| Contact Termination | Crimp |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT TMDMC4-9SH001l to view detailed technical specifications.
No datasheet is available for this part.